2151132-2

OCEAN_2.0_APPLICATOR-S-050F057OA

Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-050F057OA. This high-performance tool is designed for precision and efficiency, making it the perfect addition to your toolkit. With options for 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers versatility to suit your specific needs. Powered by pneumatic feed technology, it ensures seamless operation every time. Rest assured, this applicator is fully RoHS compliant, meeting the highest standards for environmental safety. Elevate your productivity with this essential tool, available in the Products, Connectors, Tools, and Applicators category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151132-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151132-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: