2151138-1

OCEAN_2.0_APPLICATOR-S-055F070OV

Enhance your application process with the OCEAN 2.0 APPLICATOR, a versatile and efficient tool designed for precision. This applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for customizable settings to suit your needs. With a mechanical feed type, it ensures consistent and reliable performance. Compliant with RoHS standards, it meets environmental regulations, making it a sustainable choice for your projects. Perfect for a wide range of tasks, this applicator is a valuable addition to any toolkit for professionals in various industries. Elevate your workflow with the OCEAN 2.0 APPLICATOR and experience the difference in efficiency and accuracy.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151138-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151138-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/30/2019E-19-014713 - Product Improvement.The following change was made to Ocean Applicator part number 2151138 in order to better meet been requirement. The following part was changed. Item number 35, terminal support, part number 1752356-6. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field.Download