2151138-2

OCEAN_2.0_APPLICATOR-S-055F070OVA

Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-055F070OVA, a top-of-the-line tool designed for precision and efficiency. This applicator features a choice of 30 mm (1.12") or 40 mm (1.62") Stroke Terminators, catering to various project requirements. Powered by a pneumatic feed system, it ensures seamless operation and consistent results. Rest assured, this product is fully compliant with RoHS standards, making it a sustainable choice for your workspace. Perfect for connectors and other applications, the OCEAN_2.0_APPLICATOR-S-055F070OVA is a valuable addition to any toolkit. Elevate your assembly game and streamline your workflow with this high-performance tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151138-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151138-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: