2151154-1

OCEAN-2.0-APPLICATOR-S-110F140OV

Enhance your production efficiency with the OCEAN-2.0-APPLICATOR-S-110F140OV. This precision tool is designed for seamless application in a variety of settings, guaranteeing optimal performance every time. With two stroke terminator options - 30 mm and 40 mm - it offers versatility and precision in your operations. The mechanical feed type ensures consistent and reliable use, while its ROHS compliance underscores our commitment to environmental responsibility. Perfect for connectors, tools, and various other applications, this applicator is a must-have for any professional workspace. Upgrade your workflow with the OCEAN-2.0-APPLICATOR-S-110F140OV today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151154-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151154-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: