2151154-2
OCEAN-2.0-APPLICATOR-S-110F140OVA
Enhance your application process with the OCEAN-2.0-APPLICATOR-S-110F140OVA. Designed for precision and efficiency, this applicator is a must-have for any industrial setup. With options for both 30 mm and 40 mm stroke terminators, it offers versatility to suit your specific needs. Operating on pneumatic feed, it ensures smooth and reliable performance. Rest assured, it complies with RoHS standards, making it environmentally friendly. Explore the full range of capabilities with this essential tool for connectors and other applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151154-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151154-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |