2151155-1

OCEAN_2.0_Applicator-S-080F120F

Enhance your application process with the OCEAN 2.0 Applicator-S-080F120F. This versatile tool is designed for precision and efficiency, offering a smooth and seamless operation. With a choice of 30 mm or 40 mm stroke terminators, you can easily adjust to meet your specific needs. The mechanical feed type ensures consistent performance, while the RoHS compliance guarantees its environmental responsibility. Perfect for a variety of tasks, this applicator is a must-have for any professional toolkit. Elevate your workflow with the OCEAN 2.0 Applicator-S-080F120F.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151155-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151155-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: