2151155-2

OCEAN_2.0_Applicator-S-080F120FA

Enhance your production process with the OCEAN 2.0 Applicator, a versatile tool designed for precise and efficient application of 30 mm and 40 mm stroke terminators. Operating on pneumatic feed, it ensures smooth and consistent performance, ideal for various connector and tool applications. With ROHS compliance and a focus on sustainability, this applicator guarantees both quality and environmental responsibility. Upgrade your workflow with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151155-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151155-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: