2151164-1
OCEAN_2.0_APPLICATOR-S-080F100OV
Enhance your application processes with the OCEAN 2.0 APPLICATOR-S-080F100OV. Designed for precision and efficiency, this applicator is a must-have tool for various industries. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers versatile use for different projects. With a mechanical feed type, it ensures consistent and accurate results every time. Plus, rest assured of its compliance with RoHS standards, making it a sustainable choice. Elevate your workflow with this essential tool, perfect for connectors, tools, and other applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151164-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151164-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/28/2017 | E-17-004438 - Product Improvement. Updated Item 244, Insulation Snail Cam, P/N 2119082-8. Changed the insulation Snail Cam for finer adjustment between settings. No change necessary to current revision applicator. Crimps qualified against the correct crimp specification are assumed to meet product performance requirements. | Download |