2151164-2
OCEAN_2.0_APPLICATOR-S-080F100OV
Introducing the OCEAN 2.0 APPLICATOR-S-080F100OV, a versatile tool designed for precision in your assembly processes. With options for 30mm and 40mm stroke terminators, this applicator ensures accurate and efficient operation. Powered by a pneumatic feed system, it delivers consistent performance while meeting RoHS compliance standards. Perfect for use in a variety of industries, this applicator is a must-have for any workspace. Elevate your assembly projects with the OCEAN 2.0 APPLICATOR-S-080F100OV.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151164-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151164-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |