2151166-2
OCEAN_2.0_APPLICATOR-S-100F140OV
Introducing the OCEAN 2.0 APPLICATOR-S-100F140OV, a versatile tool designed for precision applications in industrial settings. This high-performance device features a Pneumatic feed type, ensuring smooth and efficient operation. With the option of a 30mm (1.12") or 40mm (1.62") Stroke Terminator, it offers flexibility for various tasks. Its durable construction and compliance with RoHS regulations make it a reliable and environmentally friendly choice. Perfect for use in a wide range of industries, from electronics to automotive, this applicator is a must-have for any professional workspace.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151166-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151166-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |