2151167-1

OCEAN_2.0_APPLICATOR-S-062F130O

Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-062F130O, a versatile tool designed for precision application in various industries. This high-quality applicator features two different stroke terminators - 30mm (1.12") and 40mm (1.62"), allowing for customizable operation based on your specific needs. With a mechanical feed type, it ensures consistent and reliable performance with every use. Rest assured, this applicator is fully compliant with RoHS regulations, making it a sustainable choice for your operations. Elevate your productivity and efficiency with this essential tool, perfect for connectors, tools, and various other applications in your workflow. Order now and experience the difference firsthand.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151167-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151167-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: