2151167-2
OCEAN_2.0_APPLICATOR-S-062F130O
Introducing the OCEAN_2.0_APPLICATOR, a versatile tool perfect for your pneumatic application needs. With options for both 30mm and 40mm stroke terminators, this applicator offers precise and efficient operation. Designed for ease of use, it is ideal for various tasks in the automotive, electronics, and industrial sectors. Rest assured, it complies with RoHS standards, ensuring environmental responsibility. Upgrade your workflow with the OCEAN_2.0_APPLICATOR – the essential tool for your production line.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151167-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151167-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |