2151170-2
OCEAN-2.0-APPLICATOR-S-080F130O
Enhance your industrial application process with the OCEAN-2.0 Applicator, engineered for precision and efficiency. This high-performance tool is designed for seamless operation, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for versatile use. With a pneumatic feed type, it offers smooth and consistent performance. Rest assured, this applicator is RoHS compliant, meeting stringent environmental standards. Elevate your production capabilities with this essential tool for connectors and various applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151170-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151170-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |