2151174-1
OCEAN-2.0-APPLICATOR-S-090F200F
Enhance your application process with the OCEAN-2.0 Applicator, a versatile tool designed for precision and efficiency. Featuring 30mm and 40mm stroke terminators, this mechanical feed applicator ensures accurate and consistent results every time. With its compact design and durable construction, it's perfect for a wide range of tasks in various industries. Rest assured, it complies with RoHS standards, making it a sustainable choice for your workspace. Upgrade to the OCEAN-2.0 Applicator and experience seamless performance in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151174-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151174-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2020 | E-20-015809 - Product Improvement. The following change was made to Ocean Applicator part number 2151174 in order to minimize flash during crimping. The following item was added. Item number 113, side feed lubricator assembly, part number 2159955-1. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |
07/29/2015 | E-15-010910 - Product Improvement. Ocean applicator hardware length adjustment. | Download |