2151177-2

OCEAN-2.0-APPLICATOR-S-110F260O

Enhance your application process with the cutting-edge OCEAN-2.0 APPLICATOR-S-110F260O. This innovative tool boasts a durable construction and efficient functionality, making it a must-have for any workspace. With options for both 30mm and 40mm stroke terminators, it offers versatility to suit your specific needs. Powered by a pneumatic feed, it ensures smooth and precise operation every time. Rest assured, this applicator is fully RoHS compliant, meeting the highest standards for environmental responsibility. Elevate your productivity and streamline your workflow with the OCEAN-2.0 APPLICATOR-S-110F260O.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151177-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151177-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/02/2015E-14-017246 (xml) - Product Improvement. Added wire depressor to Ocean Applicator part number 2151177 in order to eliminate roping of wire strands. ** Anvil part number 1333229-1 changed insulation radius in order to eliminate marking of insulation barrel during crimping.Download