2151180-1
OCEAN_2.0_Applicator-S-080F130F
Introducing the OCEAN 2.0 Applicator, a versatile tool for precise and efficient application tasks. This innovative device, equipped with both 30 mm and 40 mm stroke terminators, offers flexibility in achieving optimal results. Its mechanical feed type ensures smooth operation, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for various industries, the OCEAN 2.0 Applicator is a must-have for professionals seeking high-quality performance in their work.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151180-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151180-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |