2151184-1

OCEAN_2.0_APPLICATOR-S-062F070BX

Enhance your application process with the OCEAN_2.0_APPLICATOR-S-062F070BX. Designed for precise and efficient performance, this applicator is a versatile tool for various tasks. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it offers flexibility in use. With a mechanical feed type, it ensures consistent and reliable operation. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Perfect for use in various industries, the OCEAN_2.0_APPLICATOR-S-062F070BX is a must-have tool for your workspace. Elevate your workflow with this high-quality applicator.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151184-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151184-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: