2151185-2

OCEAN_2.0_APPLICATOR-S-070F080BXA

Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-070F080BXA. This versatile tool, designed for precision and efficiency, is a must-have for any industrial setting. With options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers flexibility to suit your specific needs. Operated by a pneumatic feed, it ensures smooth and consistent application every time. Rest assured, this applicator is fully compliant with RoHS standards. Elevate your workflow with this essential tool, available in the Tools section of our product catalog.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151185-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151185-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: