2151191-2
OCEAN_2.0_APPLICATOR-S-080F160O
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-080F160O. This versatile tool is a must-have for seamless terminator installations, offering precise 30mm and 40mm stroke options. Crafted for pneumatic operation, it ensures consistent and reliable performance. Rest assured, this applicator is fully compliant with RoHS standards, making it a safe and eco-friendly choice for your workspace. Upgrade your connector assembly process with this essential tool from our range of high-quality applicators.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151191-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151191-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |