2151193-1

OCEAN_2.0_APPLICATOR-S-062F155O

Enhance your industrial operations with the OCEAN 2.0 APPLICATOR-S-062F155O. Designed for precision and efficiency, this applicator is a must-have for seamless assembly processes. Featuring 30mm and 40mm stroke terminator options, it offers versatility for various applications. With a mechanical feed type, it ensures consistent performance. Rest assured, this product is compliant with RoHS regulations, making it a sustainable choice. Explore our range of applicators for professional-grade connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151193-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151193-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: