2151202-1
OCEAN-2.0-APPLICATOR-S-070F110F
Introducing the OCEAN-2.0-APPLICATOR-S-070F110F, a versatile tool designed for precision application in various industries. With options for 30mm and 40mm stroke terminators, this mechanical feed applicator ensures accurate and efficient operation. Compliant with RoHS standards, it offers a reliable solution for your assembly needs. Perfect for use with a range of connectors and tools, this applicator is a must-have for any production environment. Upgrade your workflow with the OCEAN-2.0-APPLICATOR-S-070F110F.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151202-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151202-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |