2151209-1

OCEAN_2.0_APPLICATOR-S-062F062F110F

Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-062F062F110F, designed to streamline and optimize your operations. This versatile applicator, suitable for a range of tasks, features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring precise and efficient application. With a Mechanical feed type, it offers reliability and consistency in performance. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Explore the possibilities and elevate your workflow with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151209-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151209-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: