2151220-2
OCEAN_2.0_APPLICATOR-E-080F130FA
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E-080F130FA. This high-quality applicator is designed for precision and efficiency, featuring 30 mm and 40 mm stroke terminators for versatile use. Operating on pneumatic feed type, it ensures smooth and consistent application. ROHS compliant, it meets environmental standards, making it a responsible choice for your production needs. Ideal for connectors and various components, this applicator is a valuable tool in any workspace. Upgrade your workflow with this essential device and experience enhanced performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151220-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151220-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |