2151225-2
OCEAN_2.0_APPLICATOR-S-035F059FA
Enhance your assembly line efficiency with the OCEAN 2.0 APPLICATOR-S-035F059FA. This versatile tool is perfect for applying terminators with precision, offering both 30 mm (1.12") and 40 mm (1.62") stroke options. Designed for pneumatic operation, it ensures seamless performance while meeting RoHS compliance standards. Elevate your production process with this essential applicator, a must-have for any industrial setting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151225-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151225-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |