2151227-2

OCEAN_2.0_APPLICATOR-S-080F160O

Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-080F160O. This versatile tool, suitable for a variety of applications, features a pneumatic feed type for efficient operation. With options for 30mm and 40mm stroke terminators, it offers precise control and flexibility. Designed with RoHS compliance in mind, you can trust in its quality and environmental responsibility. Elevate your workflow with this essential component, a must-have for any professional workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151227-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151227-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: