2151233-1

OCEAN_2.0_Applicator-S-042F062F

Enhance your assembly process with the OCEAN 2.0 Applicator, a versatile tool designed for precision and efficiency. This applicator, categorically listed under Tools, is a must-have for seamlessly integrating connectors into your products. It features interchangeable terminator types - choose between the 30mm (1.12") or 40mm (1.62") stroke terminator based on your specific requirements. Operating on a mechanical feed type, it ensures consistent and reliable performance, making it an essential addition to any production line. Rest assured, it complies with RoHS standards, guaranteeing environmentally friendly manufacturing practices. Upgrade your workflow with the OCEAN 2.0 Applicator and experience seamless connector integration like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151233-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151233-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: