2151233-2
OCEAN_2.0_Applicator-S-042F062F
Experience unparalleled precision and efficiency with the OCEAN 2.0 Applicator, a cutting-edge tool designed for seamless application processes. Crafted for optimal performance, this applicator boasts a 30mm and 40mm Stroke Terminator, ensuring accurate and consistent results every time. Operated with a pneumatic feed type, it offers smooth and reliable functionality. Whether you're in the manufacturing or assembly industry, this tool is a must-have for enhancing productivity. Rest assured, it meets all necessary compliance standards, guaranteeing both quality and sustainability. Elevate your work with the OCEAN 2.0 Applicator and streamline your operations like never before.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151233-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151233-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |