2151241-1
OCEAN_2.0_APPLICATOR-S-073F083O
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-073F083O, a versatile tool designed for precision application. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this mechanical feed applicator offers seamless operation for your projects. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for a wide range of applications, this tool is a valuable addition to any workspace. Elevate your efficiency with the OCEAN_2.0_APPLICATOR-S-073F083O.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151241-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151241-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |