2151246-1

OCEAN_2.0_APPLICATOR-S-048F062F

Enhance your application process with the cutting-edge OCEAN_2.0_APPLICATOR-S-048F062F. Designed for precision and efficiency, this applicator ensures seamless operations with its 30 mm and 40 mm stroke terminators. Featuring a mechanical feed type, it offers reliable performance while meeting RoHS compliance standards. Elevate your production workflow with this essential tool, a perfect addition to your arsenal of connectors and accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151246-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151246-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2019E-18-019319 - Product Improvement. Item 34, Terminal Support, part number 7-1752356-1 was changed. Item 7, Spacer 240641-9 was removed. Changes were to improve hold down spacing. No change is necessary to current revision applicators. Product Change Notice Download
07/30/2018E-18-009963 - Product Improvement. OCEAN applicator 2151246 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. Product Change Notice Download