2151246-2

OCEAN_2.0_APPLICATOR-S-048F062FA

Elevate your dispensing process with the OCEAN 2.0 APPLICATOR-S-048F062FA. This innovative applicator, designed for precision and efficiency, offers multiple terminator options with strokes of 30mm and 40mm. Powered by a pneumatic feed, it ensures consistent and reliable performance, making it a valuable tool for various applications. Its compliance with RoHS regulations underscores its commitment to environmental responsibility. Perfect for use in the production line, this applicator is a must-have for any operation that values quality and productivity. Explore the possibilities and streamline your workflow with this cutting-edge tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151246-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151246-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: