2151249-2

OCEAN_2.0_APPLICATOR-S-062F134OA

Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S, a versatile tool designed for precision in termination tasks. Featuring interchangeable terminators with 30mm and 40mm stroke options, this applicator ensures seamless application in various settings. Operated via a pneumatic feed, it guarantees consistent performance while meeting RoHS compliance standards. Elevate your connector and tooling experience with this essential addition to your workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151249-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151249-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: