2151254-2

OCEAN_2.0_APPLICATOR-S-160F190OV

Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S, a versatile tool designed for precise and efficient termination. Offering two stroke terminator options – 30mm and 40mm – this applicator is perfect for various termination tasks. Operated pneumatically, it ensures smooth and reliable performance while meeting RoHS compliance standards. Elevate your productivity with this essential tool for connectors and other applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151254-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151254-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: