2151266-2

OCEAN-2.0-APPLICATOR-S-070F080BXA

Enhance your assembly process with the OCEAN-2.0 Applicator, a versatile tool designed for precision and efficiency. With a 30mm Stroke Terminator and a 40mm Stroke Terminator, this pneumatic applicator offers seamless operation for a variety of tasks. Perfect for connectors and tools, it's a must-have for any professional workspace. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your workflow with the OCEAN-2.0 Applicator and experience the difference.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151266-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151266-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: