2151270-2
OCEAN-2.0-APPLICATOR-S-090F130FA
Enhance your assembly process with the cutting-edge OCEAN-2.0 Applicator System. Designed for precision and efficiency, this advanced tool features a 30mm and 40mm Stroke Terminator, ensuring accurate and consistent results every time. Operated pneumatically, it guarantees smooth and seamless performance, meeting the highest standards of ROHS compliance. Perfect for a wide range of applications, from connectors to tools, the OCEAN-2.0 is a must-have for any production environment. Elevate your workflow with this state-of-the-art applicator, setting a new standard for quality and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151270-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151270-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |