2151271-1

OC-AT-S-FM-062F070BX-001-0011

Enhance your production line efficiency with our high-quality Applicators, designed for precision and durability. Featuring 30 mm and 40 mm Stroke Terminators, these mechanical feed type tools ensure accurate application every time. With RoHS compliance, you can trust in their environmental responsibility. Perfect for a wide range of industries, from automotive to electronics, these applicators are a must-have for any assembly process. Upgrade your workspace with this essential tool for seamless operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151271-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151271-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: