2151271-2
OC-AT-S-FA-062F070BX-001-0011
Enhance your application process with our high-performance Applicators, designed for precision and efficiency. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, these pneumatic tools are perfect for a variety of tasks. With a sleek and durable design, they offer seamless operation and long-lasting reliability. Ensure compliance with environmental standards with our RoHS-compliant applicators. Upgrade your toolkit with these essential accessories for connectors and tools, guaranteeing seamless performance every time. Elevate your workflow with ease using our innovative applicators.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151271-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151271-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |