2151298-2
OCEAN_2.0_APPLICATOR-S-070F120FA
Enhance your application efficiency with the OCEAN 2.0 APPLICATOR-S-070F120FA. This versatile tool, designed for precision and ease of use, is perfect for various connector and component installations. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it ensures accurate and consistent results every time. Powered by a pneumatic feed system, it offers seamless operation with minimal effort. With RoHS compliance and a durable construction, this applicator is a reliable choice for your production needs. Explore its capabilities and streamline your workflow with confidence.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151298-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151298-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |