2151307-1

OCEAN_2.0_APPLICATOR-S-042F062O

Enhance your production process with the OCEAN_2.0_APPLICATOR-S-042F062O, a high-quality tool designed for precision applications. Featuring two Terminator options with 30 mm and 40 mm strokes, this applicator offers versatility in your workflow. Its mechanical feed type ensures consistent performance, while its RoHS compliance underscores its commitment to environmental responsibility. Suitable for a range of tasks in the Products, Connectors, and Tools categories, this applicator is a valuable addition to any workbench. Elevate your efficiency and accuracy with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151307-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151307-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/26/2021PCN-21-111681 - Applicator improvement. OCEAN Applicator 2151307 updated item 3, Part number 6-1803453-2, was updated to allow better coverage of the terminal legs. This change will be implemented on future orders but is not required for the functionality of existing equipment in the field.Download
04/30/2019E-18-019108 - Product Improvement. Item 29, strip guide plate P/N 2844992-1 was changed. Change was to improve terminal feeding. No change is necessary to current revision applicators. Download
06/29/2018E-18-001329 - Product Improvement. Item 8, Anvil, part number 4-1803250-0 was changed. Change was to improve crimp results. No change necessary to current revision applicator.Download
05/21/2018E-17-018657 - Product Improvement. The following changes to Ocean Applicator part number 2151307 in order to use the latest rear shear parts. The following quantities were changed. Item number 13, insert shear, quantity 1. Item number 241, socket head screw, quantity 2. The following part was added. Item number 282, shear insert, part number 2280441-1. No change is necessary for the current revision applicator.Download
04/30/2018E-18-006102 - Product Improvement. OCEAN applicator 2151307 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.
Reason For Change: Product Improvement.
Download
03/15/2017E-17-002159 - Product Improvement. Wire crimper item 1 and crimper spacer item 82 changed in order to optimize effective crimp length. Shear depressor item 6 changed in order to optimize shear timing. A lubricator assembly, item 113 was added in order to reduce terminal flash.Download
09/30/2015E-15-013656 - Product Improvement. Update to aide in the insulation crimp.Download