2151317-2
OCEAN_2.0_Applicator-S-180F
Upgrade your applicator game with the OCEAN 2.0 Applicator, designed for precision and efficiency. Featuring a terminator type option of either a 30 mm (1.12") or 40 mm (1.62") stroke, this pneumatic feed applicator ensures seamless operation. With its sleek design and high-quality construction, it's the perfect tool for any connector application. Stay ahead of the curve with the OCEAN 2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151317-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151317-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |