2151320-1

OCEAN_2.0_APPLICATOR-S-100F190O180F

Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-100F190O180F. Designed for optimal performance, this applicator is a crucial tool for precise and consistent terminations. With two interchangeable stroke terminators (30 mm and 40 mm), it offers versatility to suit various application requirements. Its mechanical feed type ensures reliable operation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in a wide range of industries, this applicator is a valuable addition to any workspace, delivering quality results every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151320-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151320-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/20/2019E-19-007806 - Product Improvement.

Download
05/30/2018E-18-007382 - Product Improvement. OCEAN applicator 2266611 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.OCEAN applicator 2151320 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151125 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.Download