2151343-1
OCEAN_2.0_APPLICATOR-S-180F280F
Enhance your manufacturing process with the OCEAN_2.0_APPLICATOR-S-180F280F, a high-quality applicator designed for precision and efficiency. Featuring 30mm and 40mm stroke terminators, this mechanical feed tool ensures consistent performance in your assembly line. With a durable construction and RoHS compliance, it guarantees both reliability and environmental responsibility. Perfect for use with connectors and other electronic components, the applicator is a must-have tool for any production facility looking to streamline operations and maintain quality standards. Upgrade your workflow with this essential equipment and experience the difference in productivity and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151343-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151343-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/28/2018 | E-18-007643 - Product Improvement. Ocean Applicator 2151343. Item 53, screw, part number 2-2168085-5 was changed. Item 7, Spacer, part number 240641-1 was added. Change was to better space hold down. No change necessary to current revision applicator. | Download |