2151346-2
OCEAN_2.0_APPLICATOR-S-100F165O
Upgrade your assembly process with the OCEAN_2.0_APPLICATOR, a cutting-edge tool designed for precision and efficiency. This applicator features a sleek design and durable construction, making it ideal for high-volume production environments. Equipped with a pneumatic feed system, it ensures smooth and consistent operation, while the 30mm and 40mm stroke terminators allow for versatile use. Perfect for a wide range of applications, this applicator is a must-have for any manufacturing facility looking to streamline their workflow. Rest assured, it is fully ROHS compliant, meeting the highest standards of environmental responsibility. Elevate your productivity with the OCEAN_2.0_APPLICATOR.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151346-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151346-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/29/2018 | E-18-005999 (xml) - Discontinued. | Download |