2151370-1
OCEAN_2.0_APPLICATOR-E-130F180F
Meet the OCEAN 2.0 APPLICATOR, a versatile tool designed for precision in your assembly processes. With options for both 30mm and 40mm stroke terminators, this applicator offers seamless operation for a variety of tasks. Its mechanical feed type ensures consistent performance, while its compliance with RoHS standards reflects our commitment to sustainability. Perfect for use in a range of industries, from electronics to automotive, this applicator is a must-have for any assembly line. Upgrade your efficiency and accuracy with the OCEAN 2.0 APPLICATOR today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151370-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151370-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/19/2018 | E-18-014671 - Product Improvement. OCEAN applicator 2151370 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
02/27/2017 | E-17-000493 - Product Improvement. Ocean Applicator part number 2151370 added applicator terminal lubricator in order to aid in eliminating flash on finished crimp. | Download |