2151372-2

OCEAN-2.0-APPLICATOR-S-070F130O

Enhance your application process with the OCEAN-2.0 APPLICATOR-S-070F130O. This versatile tool is a must-have for precision work, boasting a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for optimal performance. Powered by a pneumatic feed, it ensures efficient operation while meeting RoHS compliance standards. Perfect for a variety of tasks, this applicator is a valuable addition to any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151372-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151372-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/06/2024PCN-23-194352 - Revision Adjustment / Part Clarification. Added item 113 lubricator assembly 2119955-1. This change is to reduce flash . This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field.
Download