2151385-2
OC-AT-S-FA-090F155F-001-0224
Enhance your production line efficiency with our high-performance Applicators. Designed for precision and reliability, these tools ensure seamless termination processes. Featuring Terminator Types for both 30mm and 40mm strokes, they accommodate various termination needs with ease. Operated with Pneumatic feed, they offer consistent and efficient performance. Rest assured, our Applicators are RoHS compliant, prioritizing environmental safety. Perfect for a wide range of applications, they are a valuable addition to any workspace, guaranteeing seamless connectivity and assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151385-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151385-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |