2151388-1
OCEAN_2.0_Applicator-S-062F120O
Upgrade your application process with the OCEAN 2.0 Applicator, designed for precision and efficiency. This versatile tool is perfect for a wide range of tasks, from connectors to tools, making it a must-have for any workspace. With options for both 30mm and 40mm stroke terminators, you can easily customize it to suit your specific needs. The mechanical feed type ensures smooth and consistent operation, while its RoHS compliance guarantees environmentally friendly performance. Elevate your workflow with this essential applicator, a true game-changer for any project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151388-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151388-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |