2151405-2
OCEAN_2.0_APPLICATOR-S-090F155OA
Elevate your assembly process with the OCEAN_2.0_APPLICATOR-S-090F155OA. Designed for precision and efficiency, this applicator features a pneumatic feed system for seamless operation. With options for both 30mm and 40mm stroke terminators, it offers versatility to suit your specific needs. Enjoy peace of mind knowing it is RoHS compliant, meeting strict environmental standards. Ideal for use in various industries, this applicator is a valuable tool for enhancing productivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151405-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151405-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |