2151424-1
OCEAN_2.0_APPLICATOR-S-080F135O
Introducing the Ocean 2.0 Applicator, a versatile tool for precision applications. This sleek and efficient device, with a durable construction, ensures consistent performance in various settings. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it offers flexibility for different application requirements. With a mechanical feed type, it guarantees smooth and controlled dispensing, making it ideal for intricate tasks. Rest assured, this applicator is RoHS compliant, aligning with environmental regulations. A must-have in any toolkit, it streamlines the application process in the most efficient manner. Explore its capabilities today and experience the difference firsthand.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151424-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151424-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |