2151424-2
OCEAN_2.0_APPLICATOR-S-080F135OA
Upgrade your assembly line with the OCEAN_2.0_APPLICATOR-S-080F135OA, a cutting-edge tool designed for precision and efficiency. This applicator, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensures accurate and consistent results every time. With a pneumatic feed type, it offers seamless operation, making it the perfect solution for high-volume production. Rest assured, this product is ROHS compliant, meeting the highest standards of environmental responsibility. Enhance your workflow with this essential tool, available in the Tools category.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151424-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151424-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |