2151428-1

OCEAN-2.0-APPLICATOR-S-042F055O

The OCEAN-2.0 APPLICATOR-S-042F055O, a versatile tool designed for precision and efficiency in your assembly process. This applicator, suitable for a range of tasks, features two terminator types with varying stroke lengths—30mm and 40mm—to accommodate diverse application needs. Its mechanical feed type ensures consistent and reliable operation, making it a valuable asset for any workspace. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Discover the power of seamless connectivity and streamline your workflow with this essential tool, available in our Products, Connectors, Tools, and Applicators category. Elevate your assembly experience with the OCEAN-2.0 APPLICATOR-S-042F055O.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151428-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151428-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2023PCN-23-188544 - Revision Adjustment / Part Clarification. OCEAN applicator 2151428 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly, wire crimp height ram assembly and air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.
Download
07/31/2019E-19-003778 - Product Improvement. Changes are to improve bellmouth results and improve insulation crimp height adjustability.
Download
04/30/2019E-18-019110 - Product Improvement. Item 82, crimper spacer, part number 455888-8 was changed and item 2, crimper spacer, part number 455888-2 was removed. Change was to improve crimp bellmouth results. No change is necessary to current revision applicators. Download
11/30/2018E-18-011572 - Product Improvement. OCEAN applicator 2151428 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266598 is being obsoleted and new versions are being added to 2151428.Download
02/28/2017E-17-000750 - Product Improvement. To be able to run additional terminals in applicator.Download